Part Details for 74AUP1G74DC by Nexperia
Overview of 74AUP1G74DC by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP1G74DC
74AUP1G74DC CAD Models
74AUP1G74DC Part Data Attributes
|
74AUP1G74DC
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G74DC
Nexperia
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 510 MHz |
Alternate Parts for 74AUP1G74DC
This table gives cross-reference parts and alternative options found for 74AUP1G74DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G74DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G74DCURG4 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | 74AUP1G74DC vs SN74AUP1G74DCURG4 |
NC7SP74K8X | TinyLogic ULP D-Type Flip-Flop with Preset and Clear, 3000-REEL | onsemi | 74AUP1G74DC vs NC7SP74K8X |
NC7SP74K8X_NL | D Flip-Flop, P Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74AUP1G74DC vs NC7SP74K8X_NL |
SN74AUP1G74DCUR | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | 74AUP1G74DC vs SN74AUP1G74DCUR |