-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2307
|
Newark | Transceiver/Translating, Tssop-24, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Avc8T245, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Nexperia 74AVCH8T245PW:118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1741 |
|
$0.3050 | Buy Now |
DISTI #
1727-4182-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 24TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4041 In Stock |
|
$0.4703 / $1.1700 | Buy Now |
DISTI #
74AVCH8T245PW:118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R - Tape and Reel (Alt: 74AVCH8T245PW:118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3586 / $0.4269 | Buy Now |
DISTI #
771-74AVCH8T245PW118
|
Mouser Electronics | Bus Transceivers 74AVCH8T245PW/SOT355/TSSOP24 RoHS: Compliant | 4197 |
|
$0.4340 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Future Electronics | 8-bit dual supply translating transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
|
Quest Components | 240 |
|
$0.6500 / $1.3000 | Buy Now | |
DISTI #
74AVCH8T245PW:118
|
Avnet Asia | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R (Alt: 74AVCH8T245PW:118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4505 / $0.5038 | Buy Now |
DISTI #
74AVCH8T245PW:118
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R (Alt: 74AVCH8T245PW:118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100730754
|
Chip1Stop | 74AVCH8T245PW/SOT355/TSSOP24 RoHS: Compliant pbFree: Yes | 3 |
|
$0.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH8T245PW:118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH8T245PW:118
Nexperia
74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AVCH8T245PW:118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH8T245PW:118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC8T245PWG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | 74AVCH8T245PW:118 vs SN74AVC8T245PWG4 |
SN74AVCH8T245PW | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74AVCH8T245PW:118 vs SN74AVCH8T245PW |
74AVCH8T245PWRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74AVCH8T245PW:118 vs 74AVCH8T245PWRG4 |
SN74AVCH8T245PWG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74AVCH8T245PW:118 vs SN74AVCH8T245PWG4 |
74AVCH8T245DGVRE4 | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, TVSOP-24 | Texas Instruments | 74AVCH8T245PW:118 vs 74AVCH8T245DGVRE4 |
74AVCH8T245PWRE4 | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 74AVCH8T245PW:118 vs 74AVCH8T245PWRE4 |
74AVCH8T245DGVRG4 | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, TVSOP-24 | Texas Instruments | 74AVCH8T245PW:118 vs 74AVCH8T245DGVRG4 |
935284594112 | Bus Transceiver | Nexperia | 74AVCH8T245PW:118 vs 935284594112 |
SN74AVC8T245PWRE4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | 74AVCH8T245PW:118 vs SN74AVC8T245PWRE4 |
935284594118 | Bus Transceiver | Nexperia | 74AVCH8T245PW:118 vs 935284594118 |