| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F182SJX | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F182SJ vs 74F182SJX |
| 74F182SJC | Fairchild Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F182SJ vs 74F182SJC |
| 74F182SJCX | Fairchild Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F182SJ vs 74F182SJCX |
| 74F182SJX | Texas Instruments | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F182SJ vs 74F182SJX |
| 74F182SJ | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F182SJ vs 74F182SJ |
Part Details for 74F182SJ by Texas Instruments
Results Overview of 74F182SJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F182SJ Information
74F182SJ by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F182SJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F182SJ Part Data Attributes
|
|
74F182SJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F182SJ
Texas Instruments
Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Eiaj, Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.11 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 36 Ma | |
| Propagation Delay (tpd) | 10 Ns | |
| Seated Height-Max | 2.108 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for 74F182SJ
This table gives cross-reference parts and alternative options found for 74F182SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F182SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.