Part Details for 74F433SPC by Fairchild Semiconductor Corporation
Overview of 74F433SPC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F433SPC
74F433SPC CAD Models
74F433SPC Part Data Attributes
|
74F433SPC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F433SPC
Fairchild Semiconductor Corporation
FIFO, 64X4, 38ns, Synchronous, CMOS, PDIP24, 0.300 INCH, MS-001, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-001, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 38 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F433SPC
This table gives cross-reference parts and alternative options found for 74F433SPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F433SPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F433SDMQB | FIFO, 64X4, Synchronous, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F433SPC vs 54F433SDMQB |
54F433SDM | FIFO, 64X4, Synchronous, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F433SPC vs 54F433SDM |
74F433SPCQR | FIFO, 64X4, Synchronous, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74F433SPC vs 74F433SPCQR |
74F433SDCQR | FIFO, 64X4, Synchronous, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F433SPC vs 74F433SDCQR |
74F433SDCQR | 64X4 OTHER FIFO, 38ns, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Texas Instruments | 74F433SPC vs 74F433SDCQR |
74F433SDC | IC 64 X 4 OTHER FIFO, 38 ns, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, FIFO | Texas Instruments | 74F433SPC vs 74F433SDC |
74F433SDC | IC 64 X 4 OTHER FIFO, 38 ns, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, FIFO | National Semiconductor Corporation | 74F433SPC vs 74F433SDC |