| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F64D-T | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs 74F64D-T |
| SN74F64DR | Texas Instruments | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs SN74F64DR |
| 74F64VCQR | Fairchild Semiconductor Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs 74F64VCQR |
| MC74F64DR2 | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs MC74F64DR2 |
| 74F64SCX | Texas Instruments | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs 74F64SCX |
| 74F64SC | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs 74F64SC |
| 74F64D-T | YAGEO Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs 74F64D-T |
| 74F64SCQR | Fairchild Semiconductor Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs 74F64SCQR |
| N74F64D-T | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs N74F64D-T |
| N74F64D-T | YAGEO Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | 74F64SC vs N74F64D-T |
Part Details for 74F64SC by Texas Instruments
Results Overview of 74F64SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F64SC Information
74F64SC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F64SC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F64SC Part Data Attributes
|
|
74F64SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F64SC
Texas Instruments
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.6235 Mm | |
| Logic IC Type | And-Or-Invert Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 11 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Seated Height-Max | 1.753 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74F64SC
This table gives cross-reference parts and alternative options found for 74F64SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F64SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.