Datasheets
74HC132PW,118 by:

74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin

Part Details for 74HC132PW,118 by Nexperia

Overview of 74HC132PW,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74HC132PW,118

Part # Distributor Description Stock Price Buy
DISTI # 93X4870
Newark Nand Schmitt Trig, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Trigger, Output Current:25Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia 74HC132PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1230
  • 5,000 $0.1220
  • 10,000 $0.1210
  • 15,000 $0.1160
  • 25,000 $0.1110
$0.1110 / $0.1230 Buy Now
DISTI # 1727-5942-1-ND
DigiKey IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3858
In Stock
  • 1 $0.4300
  • 10 $0.3700
  • 25 $0.3452
  • 100 $0.2760
  • 250 $0.2563
  • 500 $0.2169
  • 1,000 $0.1676
  • 2,500 $0.1528
  • 5,000 $0.1429
  • 12,500 $0.1331
  • 25,000 $0.1262
  • 62,500 $0.1232
$0.1232 / $0.4300 Buy Now
DISTI # 74HC132PW,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC132PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1098
  • 12,500 $0.1069
  • 20,000 $0.1039
  • 37,500 $0.1009
  • 75,000 $0.0979
  • 375,000 $0.0950
  • 750,000 $0.0920
$0.0920 / $0.1098 Buy Now
DISTI # 771-74HC132PW-T
Mouser Electronics Logic Gates 74HC132PW/SOT402/TSSOP14 RoHS: Compliant 14983
  • 1 $0.4000
  • 10 $0.3180
  • 100 $0.2360
  • 500 $0.2000
  • 1,000 $0.1340
  • 2,500 $0.1190
  • 10,000 $0.1160
  • 25,000 $0.1070
  • 50,000 $0.1040
$0.1040 / $0.4000 Buy Now
Future Electronics 74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 102500
Reel
  • 2,500 $0.1070
  • 7,500 $0.1030
  • 10,000 $0.1020
  • 25,000 $0.0985
  • 37,500 $0.0953
$0.0953 / $0.1070 Buy Now
Future Electronics 74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1100
  • 7,500 $0.1060
  • 10,000 $0.1050
  • 25,000 $0.1010
  • 37,500 $0.0981
$0.0981 / $0.1100 Buy Now
Rochester Electronics 74HC132PW - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 70000
  • 1 $0.1070
  • 25 $0.1049
  • 100 $0.1006
  • 500 $0.0963
  • 1,000 $0.0910
$0.0910 / $0.1070 Buy Now
DISTI # 74HC132PW,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC132PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1098
  • 12,500 $0.1069
  • 20,000 $0.1039
  • 37,500 $0.1009
  • 75,000 $0.0979
  • 375,000 $0.0950
  • 750,000 $0.0920
$0.0920 / $0.1098 Buy Now
DISTI # 74HC132PW.118
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷125°C Min Qty: 1 2451
  • 1 $0.4580
  • 3 $0.4090
  • 10 $0.3710
  • 25 $0.3280
  • 100 $0.2840
  • 500 $0.2180
  • 2,500 $0.1470
$0.1470 / $0.4580 Buy Now
DISTI # 74HC132PW,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC132PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1098
  • 12,500 $0.1069
  • 20,000 $0.1039
  • 37,500 $0.1009
  • 75,000 $0.0979
  • 375,000 $0.0950
  • 750,000 $0.0920
$0.0920 / $0.1098 Buy Now
DISTI # 74HC132PW,118
Avnet Asia NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC132PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 7,500 $0.1034
  • 15,000 $0.0965
  • 22,500 $0.0940
  • 37,500 $0.0916
  • 75,000 $0.0894
  • 187,500 $0.0872
  • 375,000 $0.0852
$0.0852 / $0.1034 Buy Now
DISTI # 74HC132PW,118
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC132PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 2500
Buy Now
Chip Stock   3861
RFQ
CHIPMALL.COM LIMITED 2V~6V 2uA 4 21ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS 12784
  • 5 $0.1687
  • 50 $0.1344
  • 150 $0.1196
  • 500 $0.1012
  • 2,500 $0.0930
  • 5,000 $0.0881
$0.0881 / $0.1687 Buy Now
DISTI # 74HC132PW,118
EBV Elektronik NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC132PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 2438618
element14 Asia-Pacific NAND SCHMITT TRIG, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 2500 Container: Reel 0
  • 2,500 $0.1221
  • 7,500 $0.1199
$0.1199 / $0.1221 Buy Now
DISTI # 4267569
Farnell MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each 70000
  • 5,000 $0.1168
$0.1168 Buy Now
DISTI # 2438618
Farnell NAND SCHMITT TRIG, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.1168
  • 7,500 $0.1144
$0.1144 / $0.1168 Buy Now
DISTI # 2463879
Farnell NAND, SCHMITT, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape 0
  • 5 $0.1520
  • 25 $0.1382
  • 100 $0.1256
  • 250 $0.1143
  • 1,000 $0.1043
  • 2,500 $0.0942
$0.0942 / $0.1520 Buy Now
New Advantage Corporation 74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 82500
  • 2,500 $0.1204
  • 82,500 $0.1124
$0.1124 / $0.1204 Buy Now

Part Details for 74HC132PW,118

74HC132PW,118 CAD Models

74HC132PW,118 Part Data Attributes

74HC132PW,118 Nexperia
Buy Now Datasheet
Compare Parts:
74HC132PW,118 Nexperia 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description SOT-402-1, TSSOP-14
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1993-09-01
Samacsys Manufacturer Nexperia
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74HC132PW,118

This table gives cross-reference parts and alternative options found for 74HC132PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC132ADTG Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 96-TUBE onsemi 74HC132PW,118 vs MC74HC132ADTG
74HC132PW IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74HC132PW,118 vs 74HC132PW
M74HC132TTR Quad 2-Input Schmitt NAND Gate STMicroelectronics 74HC132PW,118 vs M74HC132TTR
935185800118 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74HC132PW,118 vs 935185800118
SN74HC132PWRE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 74HC132PW,118 vs SN74HC132PWRE4
74HC132PW NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC132PW,118 vs 74HC132PW
74HC132PW,118 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors 74HC132PW,118 vs 74HC132PW,118
74HC132DTR2G HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74HC132PW,118 vs 74HC132DTR2G
MC74HC132ADTR2G Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL onsemi 74HC132PW,118 vs MC74HC132ADTR2G
935185800112 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74HC132PW,118 vs 935185800112
Part Number Description Manufacturer Compare
GD54HC132 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 74HC132PW,118 vs GD54HC132
CD74HCT132MTE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74HC132PW,118 vs CD74HCT132MTE4
CD54HCT132F3A Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 Texas Instruments 74HC132PW,118 vs CD54HCT132F3A
SN74HCT00N-10 HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 74HC132PW,118 vs SN74HCT00N-10
SN74HC132DBRG4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 Texas Instruments 74HC132PW,118 vs SN74HC132DBRG4
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC132PW,118 vs 935185800118
M74HC132YTTR Quad 2-Input Schmitt NAND Gate STMicroelectronics 74HC132PW,118 vs M74HC132YTTR
CD74HC132M96 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74HC132PW,118 vs CD74HC132M96
MM74HC132MTCX Quad 2-Input NAND Schmitt Trigger, 2500-REEL onsemi 74HC132PW,118 vs MM74HC132MTCX
HD74HC132RP HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation 74HC132PW,118 vs HD74HC132RP

74HC132PW,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC132PW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC132PW,118 by Nexperia

  • Please alert me when 74HC132PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC132PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC132PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC132PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC132PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC132PW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: