Part Details for 74HC166D,653 by NXP Semiconductors
Overview of 74HC166D,653 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC166D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC166D,653-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16SOIC Min Qty: 2165 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
165675 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | 74HC166D - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 165675 |
|
$0.1190 / $0.1400 | Buy Now |
Part Details for 74HC166D,653
74HC166D,653 CAD Models
74HC166D,653 Part Data Attributes
|
74HC166D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC166D,653
NXP Semiconductors
74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | MINI, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL/PALLADIUM/GOLD (NI/PD/AU) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC166D,653
This table gives cross-reference parts and alternative options found for 74HC166D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC166DT | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,653 vs SN74HC166DT |
74HC166D,652 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | 74HC166D,653 vs 74HC166D,652 |
CD74HC166M96G4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC166D,653 vs CD74HC166M96G4 |
SN74HC166DR | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,653 vs SN74HC166DR |
CD74HC166MT | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC166D,653 vs CD74HC166MT |
CD74HC166MG4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC166D,653 vs CD74HC166MG4 |
V62/04690-01XE | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,653 vs V62/04690-01XE |
SN74HC166DTE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC166D,653 vs SN74HC166DTE4 |
74HC166D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | 74HC166D,653 vs 74HC166D-T |
74HC166D | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | 74HC166D,653 vs 74HC166D |