-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HC166D,653CT-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2380 In Stock |
|
$0.1347 / $0.5600 | Buy Now |
DISTI #
74HC166D,653
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HC166D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1436 | Buy Now |
DISTI #
771-74HC166D-T
|
Mouser Electronics | Counter Shift Registers 74HC166D/SOT109/SO16 RoHS: Compliant | 2399 |
|
$0.1340 / $0.5500 | Buy Now |
|
Future Electronics | 74HC166 Series 2 to 6 V 8-Bit Parallel-In/Serial Out Shift Register - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
|
Rochester Electronics | 74HC166D - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2180 |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
74HC166D,653
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HC166D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1436 | Buy Now |
DISTI #
74HC166D.653
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 1 | 970 |
|
$0.2330 / $0.6270 | Buy Now |
DISTI #
74HC166D,653
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HC166D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1436 | Buy Now |
DISTI #
74HC166D,653
|
Avnet Asia | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HC166D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2325 / $0.2600 | Buy Now |
DISTI #
74HC166D,653
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HC166D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC166D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC166D,653
Nexperia
74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC166D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC166DT | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,653 vs SN74HC166DT |
74HC166D,652 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | 74HC166D,653 vs 74HC166D,652 |
CD74HC166M96G4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC166D,653 vs CD74HC166M96G4 |
SN74HC166DR | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,653 vs SN74HC166DR |
CD74HC166MT | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC166D,653 vs CD74HC166MT |
CD74HC166MG4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC166D,653 vs CD74HC166MG4 |
V62/04690-01XE | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,653 vs V62/04690-01XE |
SN74HC166DTE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC166D,653 vs SN74HC166DTE4 |
74HC166D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | 74HC166D,653 vs 74HC166D-T |
74HC166D | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | 74HC166D,653 vs 74HC166D |