Part Details for 74HC1G66GW by Nexperia
Overview of 74HC1G66GW by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for 74HC1G66GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4084 |
|
RFQ |
Part Details for 74HC1G66GW
74HC1G66GW CAD Models
74HC1G66GW Part Data Attributes:
|
74HC1G66GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G66GW
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-08-03 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 225 ns | |
Switch-on Time-Max | 150 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G66GW
This table gives cross-reference parts and alternative options found for 74HC1G66GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G66GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G66GW-G | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GW vs 74HC1G66GW-G |
74HC1G66GW | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GW vs 74HC1G66GW |
74HC1G66GW-T | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GW vs 74HC1G66GW-T |
74HC1G66GW,125 | 74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin | Nexperia | 74HC1G66GW vs 74HC1G66GW,125 |
74HC1G66GW,165 | 74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin | Nexperia | 74HC1G66GW vs 74HC1G66GW,165 |
935245770165 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SC-88A, 5 PIN, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GW vs 935245770165 |
74HC1G66GW-G | SPST | Nexperia | 74HC1G66GW vs 74HC1G66GW-G |