-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0585
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc21, Soic14, Logic Family/Base Number:74Hc21, Logic Type:And, Output Current:5.2Ma, No. Of Inputs:4, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC21D,652 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2430 / $0.6740 | Buy Now |
DISTI #
P40:2555_13149177
|
Arrow Electronics | AND Gate 2-Element 4-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2117 | Europe - 5384 |
|
$0.0851 / $0.0996 | Buy Now |
DISTI #
V99:2348_06492937
|
Arrow Electronics | AND Gate 2-Element 4-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1733 | Americas - 9 |
|
$0.1881 | Buy Now |
|
Rochester Electronics | 74HC21D - AND Gate, HC/UH Series, 2-Func, 4-Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4151 |
|
$0.1345 / $0.1582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC21D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC21D,652
Nexperia
74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC21D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC21D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC21DE4 | 2-ch, 4-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | 74HC21D,652 vs SN74HC21DE4 |
933756870653 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HC21D,652 vs 933756870653 |
M74HC21RM13TR | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC21D,652 vs M74HC21RM13TR |
74HC21DB | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HC21D,652 vs 74HC21DB |
SN74HC21DRE4 | Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 74HC21D,652 vs SN74HC21DRE4 |
74HC21DB-T | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74HC21D,652 vs 74HC21DB-T |
74HC21D,653 | 74HC21 - Dual 4-input AND gate SOIC 14-Pin | NXP Semiconductors | 74HC21D,652 vs 74HC21D,653 |
74HC21D | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74HC21D,652 vs 74HC21D |
933756870653 | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC21D,652 vs 933756870653 |
HD74HC21RPEL | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74HC21D,652 vs HD74HC21RPEL |