-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2905
|
Newark | Decoder/Demux, 8 O/P, -40 To 125Deg C, Logic Family/Base Number:74Hc238, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Product Range:- Rohs Compliant: Yes |Nexperia 74HC238PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3887 |
|
$0.2490 / $0.5620 | Buy Now |
DISTI #
37AH6091
|
Newark | 74Hc238Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74HC238PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 | Buy Now |
DISTI #
1727-5948-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8522 In Stock |
|
$0.1954 / $0.5900 | Buy Now |
DISTI #
74HC238PW,118
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC238PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.2417 | Buy Now |
DISTI #
771-HC238PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC238PW/SOT403/TSSOP16 RoHS: Compliant | 3269 |
|
$0.1680 / $0.5300 | Buy Now |
DISTI #
A03:0893_00162146
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks | Asia - 7500 |
|
$0.1433 / $0.1477 | Buy Now |
DISTI #
V36:1790_06492964
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2323 | Americas - 7500 |
|
$0.1521 / $0.1622 | Buy Now |
DISTI #
V72:2272_06492964
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 819 |
|
$0.1784 / $0.3031 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-to-8 Line Decoder/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.1140 / $0.1250 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-to-8 Line Decoder/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1180 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC238PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC238PW,118
Nexperia
74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC238PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC238PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC139DB,112 | SSOP1 16-Pin | Nexperia | 74HC238PW,118 vs 74HC139DB,112 |
74HC139D,652 | 74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | 74HC238PW,118 vs 74HC139D,652 |
74AC138MTR | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC238PW,118 vs 74AC138MTR |
74HC4514DB,112 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SSOP2 24-Pin | Nexperia | 74HC238PW,118 vs 74HC4514DB,112 |
TC74VHC138FN | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | 74HC238PW,118 vs TC74VHC138FN |
74AHCT139PW,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC238PW,118 vs 74AHCT139PW,118 |
74LVC138AD,118 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | 74HC238PW,118 vs 74LVC138AD,118 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | 74HC238PW,118 vs HEF4555BT,653 |
74AHC138PW-Q100J | 74AHC138-Q100; 74AHCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74HC238PW,118 vs 74AHC138PW-Q100J |
74LVC139PW,118 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC238PW,118 vs 74LVC139PW,118 |