-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3013
|
Newark | Decoder/Demultiplexer, Dual, 2:4, Tssop, Logic Family/Base Number:74Lvc139, Logic Type:2-To-4 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Rohs Compliant: Yes |Nexperia 74LVC139PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1870 / $0.4890 | Buy Now |
DISTI #
93X4953
|
Newark | Decoder/Demultiplexer, 2-4 Line, Tssop16, Logic Family/Base Number:74Lvc139, Logic Type:2-To-4 Line Decoder/Demultiplexer, No. Of Outputs:4Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Rohs Compliant: Yes |Nexperia 74LVC139PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1230 / $0.1450 | Buy Now |
DISTI #
1727-4027-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10930 In Stock |
|
$0.1330 / $0.4700 | Buy Now |
DISTI #
74LVC139PW,118
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC139PW,118) RoHS: Compliant Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
771-74LVC139PW-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC139PW/SOT403/TSSOP16 RoHS: Compliant | 10863 |
|
$0.1230 / $0.4700 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Dual 2-to-4 line decoder/demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.0995 / $0.1120 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Dual 2-to-4 line decoder/demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0992 / $0.1120 | Buy Now |
|
Rochester Electronics | 74LVC139PW - Decoder/Driver, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.0981 / $0.1154 | Buy Now |
DISTI #
74LVC139PW,118
|
Avnet Asia | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R (Alt: 74LVC139PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1669 / $0.1867 | Buy Now |
DISTI #
74LVC139PW,118
|
Avnet Silica | Decoder / Demultiplexer, LVC Family, 4 Output, 1.65 V to 3.6 V, TSSOP-16 (Alt: 74LVC139PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC139PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC139PW,118
Nexperia
74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC139PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC139PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC139PWDH | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | 74LVC139PW,118 vs 74LVC139PWDH |
MC74LCX139DTEL | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | 74LVC139PW,118 vs MC74LCX139DTEL |
74LCX139T | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74LVC139PW,118 vs 74LCX139T |
MC74LCX139DT | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LVC139PW,118 vs MC74LCX139DT |
935196010118 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74LVC139PW,118 vs 935196010118 |
74LVC139PW | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74LVC139PW,118 vs 74LVC139PW |
935196010118 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74LVC139PW,118 vs 935196010118 |
SN74LVC139AQPWRQ1 | Automotive Catalog Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 125 | Texas Instruments | 74LVC139PW,118 vs SN74LVC139AQPWRQ1 |
935196010112 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74LVC139PW,118 vs 935196010112 |
74LVC139PW,118 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74LVC139PW,118 vs 74LVC139PW,118 |