-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC390; 74HCT390 - Dual decade ripple counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24315737
|
Arrow Electronics | Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 2507 |
|
$0.2500 | Buy Now |
DISTI #
36793888
|
Verical | Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1821 | Americas - 2507 |
|
$0.2500 | Buy Now |
|
Rochester Electronics | 74HC390PW - Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16354 |
|
$0.2275 / $0.2676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC390PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC390PW,112
Nexperia
74HC390; 74HCT390 - Dual decade ripple counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC390PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC390PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC390ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC390PW,112 vs MC74HC390ADTR2 |
HD74HC390T | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74HC390PW,112 vs HD74HC390T |
935189060118 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC390PW,112 vs 935189060118 |
74HC390PW,118 | 74HC(T)390 - Dual decade ripple counter TSSOP 16-Pin | NXP Semiconductors | 74HC390PW,112 vs 74HC390PW,118 |
74HC390PW,118 | 74HC390; 74HCT390 - Dual decade ripple counter@en-us TSSOP 16-Pin | Nexperia | 74HC390PW,112 vs 74HC390PW,118 |
MC74HC390ADTR2G | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, HALOGEN AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | 74HC390PW,112 vs MC74HC390ADTR2G |
HD74HC390T | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC390PW,112 vs HD74HC390T |
MC74HC390ADTR2G | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, TSSOP-16, 2500-REEL | onsemi | 74HC390PW,112 vs MC74HC390ADTR2G |
74HC390PW | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC390PW,112 vs 74HC390PW |