-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4075-Q100; 74HCT4075-Q100 - Triple 3-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2963
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC4075D-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 | Buy Now |
DISTI #
74HC4075D-Q100J
|
Avnet Americas | OR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: 74HC4075D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2128 / $0.2540 | Buy Now |
DISTI #
771-74HC4075D-Q100J
|
Mouser Electronics | Logic Gates 74HC4075D-Q100/SOT108/SO14 RoHS: Compliant | 525 |
|
$0.2380 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2320 | Buy Now |
DISTI #
74HC4075D-Q100J
|
TTI | Logic Gates 74HC4075D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2420 | Buy Now |
DISTI #
74HC4075D-Q100J
|
Avnet Americas | OR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: 74HC4075D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2128 / $0.2540 | Buy Now |
DISTI #
3937303
|
Farnell | IC, CMOS RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4075D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4075D-Q100J
Nexperia
74HC4075-Q100; 74HCT4075-Q100 - Triple 3-input OR gate@en-us SOIC 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC4075D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4075D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4075AF(TP2) | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC4075D-Q100J vs TC74HC4075AF(TP2) |
M74HC4075RM13TR | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC4075D-Q100J vs M74HC4075RM13TR |
TC74HC4075AF(EL) | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC4075D-Q100J vs TC74HC4075AF(EL) |
933714190652 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC4075D-Q100J vs 933714190652 |
74HC4075D-T | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC4075D-Q100J vs 74HC4075D-T |
74HC4075D,653 | 74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | 74HC4075D-Q100J vs 74HC4075D,653 |
MC74HC4075D | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC4075D-Q100J vs MC74HC4075D |
933714190652 | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC4075D-Q100J vs 933714190652 |
MC74HC4075DD | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC4075D-Q100J vs MC74HC4075DD |
SN74HC4075DR-00 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14 | Texas Instruments | 74HC4075D-Q100J vs SN74HC4075DR-00 |