Part Details for 74HC4515D,652 by NXP Semiconductors
Overview of 74HC4515D,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC4515D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC4515D - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$0.4933 / $0.5803 | Buy Now |
Part Details for 74HC4515D,652
74HC4515D,652 CAD Models
74HC4515D,652 Part Data Attributes
|
74HC4515D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4515D,652
NXP Semiconductors
74HC(T)4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC4515D,652
This table gives cross-reference parts and alternative options found for 74HC4515D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4515D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4515D,653 | 74HC(T)4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting SOP 24-Pin | NXP Semiconductors | 74HC4515D,652 vs 74HC4515D,653 |
933730180652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC4515D,652 vs 933730180652 |
74HC4515D,653 | 74HC4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting@en-us SOP 24-Pin | Nexperia | 74HC4515D,652 vs 74HC4515D,653 |
CD74HC4515M96 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125 | Texas Instruments | 74HC4515D,652 vs CD74HC4515M96 |
933730180653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC4515D,652 vs 933730180653 |
74HC4515D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC4515D,652 vs 74HC4515D |
CD74HC4515M96G4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74HC4515D,652 vs CD74HC4515M96G4 |
74HC4515D,652 | 74HC4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting@en-us SOP 24-Pin | Nexperia | 74HC4515D,652 vs 74HC4515D,652 |