Part Details for 74HC7030N,652 by NXP Semiconductors
Overview of 74HC7030N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 74HC7030N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC7030N - FIFO, 64X9, 104ns, Asynchronous, CMOS, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 272 |
|
$2.5300 / $2.9800 | Buy Now |
Part Details for 74HC7030N,652
74HC7030N,652 CAD Models
74HC7030N,652 Part Data Attributes
|
74HC7030N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC7030N,652
NXP Semiconductors
74HC(T)7030 - 9-bit x 64-word FIFO register; 3-state DIP 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT117-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Access Time-Max | 104 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 3US | |
Clock Frequency-Max (fCLK) | 9.2 MHz | |
Cycle Time | 108.7 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 35.5 mm | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 74HC7030N,652
This table gives cross-reference parts and alternative options found for 74HC7030N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC7030N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C409NC20 | FIFO, 64X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 74HC7030N,652 vs L8C409NC20 |
L8C409CME25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | 74HC7030N,652 vs L8C409CME25 |
74ACT2708PC | FIFO, 64X9, 34.5ns, Synchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | Fairchild Semiconductor Corporation | 74HC7030N,652 vs 74ACT2708PC |
TDC1030J6A | FIFO, 64X9, 65ns, Asynchronous, CMOS, CDIP28 | TRW Inc | 74HC7030N,652 vs TDC1030J6A |
CY8C409-35DC | FIFO, 64X9, Asynchronous, CMOS, CDIP28, | Cypress Semiconductor | 74HC7030N,652 vs CY8C409-35DC |
74AC723PC | FIFO, 64X9, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | 74HC7030N,652 vs 74AC723PC |
933798890112 | IC 64 X 9 OTHER FIFO, 117 ns, PDIP28, DIP-28, FIFO | NXP Semiconductors | 74HC7030N,652 vs 933798890112 |
CY7C409A-35DC | FIFO, 64X9, 16ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | 74HC7030N,652 vs CY7C409A-35DC |
CY8C409-25DMB | FIFO, 64X9, Asynchronous, CMOS, CDIP28, | Cypress Semiconductor | 74HC7030N,652 vs CY8C409-25DMB |
74ACT723PC | FIFO, 64X9, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | 74HC7030N,652 vs 74ACT723PC |