-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2537
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT165PW-Q100,11 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 | Buy Now |
DISTI #
2156-74HCT165PW-Q100,11-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16TSSOP Min Qty: 1153 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2600 | Buy Now |
DISTI #
1727-74HCT165PW-Q100,11TR-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16TSSOP Min Qty: 1153 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2529 / $0.2933 | Buy Now |
DISTI #
74HCT165PW-Q100,11
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT165PW-Q100,11) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2258 / $0.2695 | Buy Now |
DISTI #
771-74HCT165PWQ10011
|
Mouser Electronics | Counter Shift Registers 74HCT165PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 0 |
|
$0.2520 / $0.2930 | Order Now |
|
Future Electronics | Counter Shift Registers COUNTER SHIFT REGISTERS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Rochester Electronics | 74HCT165 - 8-bit parallel-in/serial out shift register RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2235 / $0.2629 | Buy Now |
DISTI #
74HCT165PW-Q100,11
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT165PW-Q100,11) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2258 / $0.2695 | Buy Now |
DISTI #
74HCT165PW-Q100,11
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HCT165PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT165PW-Q100,11
|
EBV Elektronik | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HCT165PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT165PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT165PW-Q100,11
Nexperia
74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 17 MHz |
This table gives cross-reference parts and alternative options found for 74HCT165PW-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT165PW-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT165PW,112 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin | Nexperia | 74HCT165PW-Q100,11 vs 74HCT165PW,112 |
74HCT165PW,118 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | 74HCT165PW-Q100,11 vs 74HCT165PW,118 |
935188350118 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HCT165PW-Q100,11 vs 935188350118 |
935188350112 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HCT165PW-Q100,11 vs 935188350112 |
74HCT165PW | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74HCT165PW-Q100,11 vs 74HCT165PW |