Memory
74HCT40105N,112
Description: 74HC(T)40105 - 4-bit x 16-word FIFO register DIP 16-Pin

Overview of 74HCT40105N,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT40105N,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT40105N - FIFO, 16X4, 120ns, Asynchronous, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1200
  • 1 $1.3200
  • 25 $1.2900
  • 100 $1.2400
  • 500 $1.1900
  • 1,000 $1.1200
$1.1200 / $1.3200 Buy Now

CAD Models for 74HCT40105N,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT40105N,112 by NXP Semiconductors

74HCT40105N,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16
Pin Count
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Access Time-Max
120 ns
Additional Feature
REGISTER BASED; BUBBLE BACK 750NS
Clock Frequency-Max (fCLK)
31 MHz
Cycle Time
100 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
21.6 mm
Memory Density
64 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74HCT40105N,112
    NXP Semiconductors
    74HC(T)40105 - 4-bit x 16-word FIFO register DIP 16-Pin
    VS

Alternate Parts for 74HCT40105N,112

This table gives cross-reference parts and alternative options found for 74HCT40105N,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT40105N,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933670290112 16 X 4 OTHER FIFO, 120ns, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 NXP Semiconductors 74HCT40105N,112 vs 933670290112
74HCT40105N 16X4 OTHER FIFO, 120ns, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 NXP Semiconductors 74HCT40105N,112 vs 74HCT40105N
Part Number Description Manufacturer Compare
SN74ALS232AN 16X4 OTHER FIFO, 31ns, PDIP16 Texas Instruments 74HCT40105N,112 vs SN74ALS232AN
74HCT40105N 16X4 OTHER FIFO, 120ns, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 NXP Semiconductors 74HCT40105N,112 vs 74HCT40105N
CD40105BFMSH FIFO, 16X4, Synchronous, CMOS, CDIP16 Harris Semiconductor 74HCT40105N,112 vs CD40105BFMSH
CD54HCT40105F3A High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-CDIP -55 to 125 Texas Instruments 74HCT40105N,112 vs CD54HCT40105F3A
74HC40105N,652 74HC(T)40105 - 4-bit x 16-word FIFO register DIP 16-Pin NXP Semiconductors 74HCT40105N,112 vs 74HC40105N,652
933669660652 IC 16 X 4 OTHER FIFO, 600 ns, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16, FIFO NXP Semiconductors 74HCT40105N,112 vs 933669660652
CD54HCT40105F/3 16X4 OTHER FIFO, 120ns, CDIP16 Intersil Corporation 74HCT40105N,112 vs CD54HCT40105F/3
CD40105BF3AS2283 CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP Texas Instruments 74HCT40105N,112 vs CD40105BF3AS2283
CD54HC40105F3A High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-CDIP -55 to 125 Texas Instruments 74HCT40105N,112 vs CD54HC40105F3A
74HCT40105NB 16X4 OTHER FIFO, 120ns, PDIP16, PLASTIC, SOT-38Z, DIP-16 NXP Semiconductors 74HCT40105N,112 vs 74HCT40105NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT40105N,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT40105N,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT40105N,112 would you like to use for your alert(s)?
  • Please alert me when 74HCT40105N,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT40105N,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT40105N,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT40105N,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT40105N,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT40105N,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: