Part Details for 74LCX07MTR by STMicroelectronics
Overview of 74LCX07MTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74LCX07MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$9.2315 / $14.9700 | Buy Now |
Part Details for 74LCX07MTR
74LCX07MTR CAD Models
74LCX07MTR Part Data Attributes
|
74LCX07MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LCX07MTR
STMicroelectronics
Hex Buffer (open drain) with 5V Tolerant Input
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 74LCX07MTR
This table gives cross-reference parts and alternative options found for 74LCX07MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX07MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX07M | Hex Buffer (open drain) with 5V Tolerant Input | STMicroelectronics | 74LCX07MTR vs 74LCX07M |
SN74LVC07ADT | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX07MTR vs SN74LVC07ADT |
SN74LVC07AD | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX07MTR vs SN74LVC07AD |
74LVC07AD,112 | 74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin | Nexperia | 74LCX07MTR vs 74LVC07AD,112 |
SN74LVC07ANSRG4 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74LCX07MTR vs SN74LVC07ANSRG4 |
935265481112 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LCX07MTR vs 935265481112 |
SN74LVC07ADR | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX07MTR vs SN74LVC07ADR |
SN74LVC07ADTG4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX07MTR vs SN74LVC07ADTG4 |
935265481118 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LCX07MTR vs 935265481118 |
SN74LVC07ADE4 | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX07MTR vs SN74LVC07ADE4 |