Part Details for 74LCX138BQX by Fairchild Semiconductor Corporation
Overview of 74LCX138BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX138BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX138BQX-ND
|
DigiKey | DECODER/DRIVER, LVC/LCX/Z SERIES Min Qty: 1244 Container: Bulk MARKETPLACE PRODUCT |
120382 In Stock |
|
$0.2400 | Buy Now |
|
Bristol Electronics | 2640 |
|
RFQ | ||
|
Quest Components | 2112 |
|
$0.3120 / $0.7800 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 122469 |
|
$0.2070 / $0.2435 | Buy Now |
Part Details for 74LCX138BQX
74LCX138BQX CAD Models
74LCX138BQX Part Data Attributes:
|
74LCX138BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX138BQX
Fairchild Semiconductor Corporation
Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, 2.50 X 3.50 MM, MO-241, DQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3.50 MM, MO-241, DQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,DQFN,JEDEC MO-241,2.5 X 3.5MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LCX138BQX
This table gives cross-reference parts and alternative options found for 74LCX138BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX138BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC139BQ | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Decoder/Driver | NXP Semiconductors | 74LCX138BQX vs 74LVC139BQ |
74AHC138BQ,115 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74LCX138BQX vs 74AHC138BQ,115 |
74AHCT138BQ,115 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74LCX138BQX vs 74AHCT138BQ,115 |
74HCT238BQ | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC16, 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16, Decoder/Driver | NXP Semiconductors | 74LCX138BQX vs 74HCT238BQ |
74HC238BQ,115 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer QFN 16-Pin | NXP Semiconductors | 74LCX138BQX vs 74HC238BQ,115 |
74LVC139BQ,115 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer QFN 16-Pin | NXP Semiconductors | 74LCX138BQX vs 74LVC139BQ,115 |
74LVC138ABQ,115 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74LCX138BQX vs 74LVC138ABQ,115 |
74HC238BQ | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC16, 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16, Decoder/Driver | NXP Semiconductors | 74LCX138BQX vs 74HC238BQ |
74AHC138BQ | IC AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, HVQFN-16, Decoder/Driver | NXP Semiconductors | 74LCX138BQX vs 74AHC138BQ |