Part Details for 74LV4051PW,118 by NXP Semiconductors
Overview of 74LV4051PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74LV4051PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV4051PW,118-ND
|
DigiKey | IC MUX/DEMUX 8X1 16TSSOP Min Qty: 2500 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | 74LV4051PW - Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1077 / $0.1267 | Buy Now |
Part Details for 74LV4051PW,118
74LV4051PW,118 CAD Models
74LV4051PW,118 Part Data Attributes
|
74LV4051PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4051PW,118
NXP Semiconductors
74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV4051PW,118
This table gives cross-reference parts and alternative options found for 74LV4051PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051ATPWREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | 74LV4051PW,118 vs SN74LV4051ATPWREP |
74VHC4051MTCX_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4051PW,118 vs 74VHC4051MTCX_NL |
SN74LV4051ATPWRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | 74LV4051PW,118 vs SN74LV4051ATPWRQ1 |
74LV4051PW | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051PW,118 vs 74LV4051PW |
U74HC4051L-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | 74LV4051PW,118 vs U74HC4051L-P16-R |
CLV4051ATPWRG4Q1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | 74LV4051PW,118 vs CLV4051ATPWRG4Q1 |
MC74VHC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4051PW,118 vs MC74VHC4051DTR2 |
MC74VHC4051DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | 74LV4051PW,118 vs MC74VHC4051DTR2G |
935191000112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051PW,118 vs 935191000112 |
MC74LVX4051DT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LV4051PW,118 vs MC74LVX4051DT |