-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5161
|
Newark | Analogue Mux/Demux, 8:1, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:180Ohm, Supply Voltage Range:2V To 5.5V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV4051ATPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7150 / $0.9260 | Buy Now |
DISTI #
296-19260-1-ND
|
DigiKey | IC MUX 8:1 75OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9512 In Stock |
|
$0.1724 / $0.6000 | Buy Now |
DISTI #
595-SN74LV4051ATPWRQ
|
Mouser Electronics | Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latch RoHS: Compliant | 139 |
|
$0.1710 / $0.5800 | Buy Now |
DISTI #
J56:1989_00101454
|
Arrow Electronics | Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2224 | Europe - 2000 |
|
$0.1488 / $0.1669 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 1 CHANNEL, CMOS, PDSO16 | 3395 |
|
$0.1604 / $0.3849 | Buy Now |
DISTI #
SN74LV4051ATPWRQ1
|
TME | IC: multiplexer, SP8T, Ch: 1, TSSOP16, 2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2370 / $0.5840 | RFQ |
|
Ameya Holding Limited | IC MUX/DEMUX 8X1 16TSSOP | 8000 |
|
RFQ | |
DISTI #
C1S746200676219
|
Chip1Stop | Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.1650 | Buy Now |
|
CHIPMALL.COM LIMITED | This 8-channel CMOS analog multiplexer and demultiplexer is designed for 2-V to 5.5-V V, operation., The SN74LV4051A handles analog and digital signals. Each channel permits signals with amplitudes up to 5.5 V peak to be transmitted in either direction., Applications include signal gating, chopping, modulation or demodulation modem, and signal multiplexing for analog-to-digital and digital-to-analog conversion systems. | 556 |
|
$0.2614 | Buy Now |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16TSSOP | 19000 |
|
$0.2720 / $0.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4051ATPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4051ATPWRQ1
Texas Instruments
Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 35 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2.1 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV4051ATPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051ATPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4051PWDH-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | SN74LV4051ATPWRQ1 vs 74LV4051PWDH-T |
SN74LV4051APWG4 | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LV4051ATPWRQ1 vs SN74LV4051APWG4 |
U74HC4051L-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | SN74LV4051ATPWRQ1 vs U74HC4051L-P16-R |
935191000112 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | SN74LV4051ATPWRQ1 vs 935191000112 |
74LV4051PWDH | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | SN74LV4051ATPWRQ1 vs 74LV4051PWDH |
74LV4051PW,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | SN74LV4051ATPWRQ1 vs 74LV4051PW,118 |
MC74VHC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | SN74LV4051ATPWRQ1 vs MC74VHC4051DTR2 |
SN74LV4051APWTG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74LV4051ATPWRQ1 vs SN74LV4051APWTG4 |
MC74LVX4051DT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | SN74LV4051ATPWRQ1 vs MC74LVX4051DT |
935191000118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | SN74LV4051ATPWRQ1 vs 935191000118 |