Signal Circuits
74LV4053BQ,115
Description: 74LV4053 - Triple single-pole double-throw analog switch QFN 16-Pin

Overview of 74LV4053BQ,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74LV4053BQ,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LV4053BQ,115-954-ND
DigiKey NEXPERIA 74LV4053BQ - SINGLE-END Min Qty: 1925 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4447
In Stock
  • 1,925 $0.1600
$0.1600 Buy Now
Rochester Electronics 74LV4053BQ - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 4447
  • 1 $0.1574
  • 25 $0.1543
  • 100 $0.1480
  • 500 $0.1417
  • 1,000 $0.1338
$0.1338 / $0.1574 Buy Now

CAD Models for 74LV4053BQ,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV4053BQ,115 by NXP Semiconductors

74LV4053BQ,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
2.50 X 3.50 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, VQFN-16
Pin Count
16
Manufacturer Package Code
SOT763-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-N16
JESD-609 Code
e4
Length
3.5 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
435 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Switch-off Time-Max
70 ns
Switch-on Time-Max
97 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LV4053BQ,115
    NXP Semiconductors
    74LV4053 - Triple single-pole double-throw analog switch QFN 16-Pin
    VS

Alternate Parts for 74LV4053BQ,115

This table gives cross-reference parts and alternative options found for 74LV4053BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV4053BQ,115 74LV4053 - Triple single-pole double-throw analog switch@en-us QFN 16-Pin Nexperia 74LV4053BQ,115 vs 74LV4053BQ,115
74LV4053BQ IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 2.50 X 3.50 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, VQFN-16, Multiplexer or Switch NXP Semiconductors 74LV4053BQ,115 vs 74LV4053BQ
Part Number Description Manufacturer Compare
MC74HC4053ADR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC 74LV4053BQ,115 vs MC74HC4053ADR2
MC74VHC4053DTR2 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC 74LV4053BQ,115 vs MC74VHC4053DTR2
74LV4066D,118 74LV4066 - Quad bilateral switches SOIC 14-Pin NXP Semiconductors 74LV4053BQ,115 vs 74LV4066D,118
935174980112 IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch NXP Semiconductors 74LV4053BQ,115 vs 935174980112
933372940653 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 74LV4053BQ,115 vs 933372940653
MAX4610ASD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC 74LV4053BQ,115 vs MAX4610ASD
MC14053BCPG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC 74LV4053BQ,115 vs MC14053BCPG
MC74HC4066ADT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 Rochester Electronics LLC 74LV4053BQ,115 vs MC74HC4066ADT
MC74HC4053AN TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 74LV4053BQ,115 vs MC74HC4053AN
MAX4620EUD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Rochester Electronics LLC 74LV4053BQ,115 vs MAX4620EUD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV4053BQ,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV4053BQ,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV4053BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74LV4053BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV4053BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV4053BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV4053BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV4053BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV4053BQ,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: