-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3054
|
Newark | Analogue Switch, Triple Channel, Spdt, 3, 435 Ohm, 1V To 6V, Tssop, 16 Rohs Compliant: Yes |Nexperia 74LV4053PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3237 |
|
$0.1750 / $0.4470 | Buy Now |
DISTI #
1727-6664-1-ND
|
DigiKey | IC SWITCH SPDTX3 105OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4621 In Stock |
|
$0.1168 / $0.4100 | Buy Now |
DISTI #
74LV4053PW,118
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LV4053PW,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1081 / $0.1291 | Buy Now |
DISTI #
771-LV4053PW118
|
Mouser Electronics | Analog Switch ICs 74LV4053PW/SOT403/TSSOP16 RoHS: Compliant | 5780 |
|
$0.1160 / $0.4100 | Buy Now |
DISTI #
V36:1790_06505691
|
Arrow Electronics | Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2341 | Americas - 10000 |
|
$0.1120 / $0.1319 | Buy Now |
DISTI #
V72:2272_06505691
|
Arrow Electronics | Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2049 Container: Cut Strips | Americas - 1593 |
|
$0.1332 / $0.3684 | Buy Now |
|
Future Electronics | Triple single-pole double-throw analog switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Future Electronics | Triple single-pole double-throw analog switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
73578449
|
Verical | Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 10000 |
|
$0.1120 / $0.1319 | Buy Now |
DISTI #
69752995
|
Verical | Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2202 | Americas - 2500 |
|
$0.2238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4053PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4053PW,118
Nexperia
74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LV4053PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4053APWRE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PW,118 vs SN74LV4053APWRE4 |
74LV4053PWDH | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PW,118 vs 74LV4053PWDH |
SN74LV4053APWTG4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4053PW,118 vs SN74LV4053APWTG4 |
74LV4053PW-T | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PW,118 vs 74LV4053PW-T |
MC74VHC4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74LV4053PW,118 vs MC74VHC4053DTR2 |
74LV4053PW,118 | 74LV4053 - Triple single-pole double-throw analog switch TSSOP 16-Pin | NXP Semiconductors | 74LV4053PW,118 vs 74LV4053PW,118 |
74VHC4053MTCX_NL | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4053PW,118 vs 74VHC4053MTCX_NL |
74LV4053PW,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74LV4053PW,118 vs 74LV4053PW,112 |
MC74LVX4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PW,118 vs MC74LVX4053DTR2 |
MC74LVX4053DTG | Analog Multiplexer / Demultiplexer, TSSOP-16, 96-TUBE | onsemi | 74LV4053PW,118 vs MC74LVX4053DTG |