Part Details for 74LV4053PWDH-T by NXP Semiconductors
Overview of 74LV4053PWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV4053PWDH-T
74LV4053PWDH-T CAD Models
74LV4053PWDH-T Part Data Attributes:
|
74LV4053PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4053PWDH-T
NXP Semiconductors
IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 95 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LV4053PWDH-T
This table gives cross-reference parts and alternative options found for 74LV4053PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PWDH-T vs MC74LVX4053DTR2 |
74LV4053PW | Single-Ended Multiplexer | Nexperia | 74LV4053PWDH-T vs 74LV4053PW |
74LV4053PW | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PWDH-T vs 74LV4053PW |
SN74LV4053APWTE4 | Triple 2-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PWDH-T vs SN74LV4053APWTE4 |
74LV4053PW,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74LV4053PWDH-T vs 74LV4053PW,112 |
935300909118 | SPDT | Nexperia | 74LV4053PWDH-T vs 935300909118 |
SN74LV4053APW | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PWDH-T vs SN74LV4053APW |
SN74LV4053APWRE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PWDH-T vs SN74LV4053APWRE4 |
74LV4053PW-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74LV4053PWDH-T vs 74LV4053PW-Q100J |
SN74LV4053APWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4053PWDH-T vs SN74LV4053APWE4 |