Part Details for 74LV4799D,112 by NXP Semiconductors
Overview of 74LV4799D,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for 74LV4799D,112
74LV4799D,112 CAD Models
74LV4799D,112 Part Data Attributes
|
74LV4799D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4799D,112
NXP Semiconductors
74LV4799D
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LV4799D,112
This table gives cross-reference parts and alternative options found for 74LV4799D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4799D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4799D,118 | 74LV4799D | NXP Semiconductors | 74LV4799D,112 vs 74LV4799D,118 |
74LV4799DB,118 | 74LV4799DB | NXP Semiconductors | 74LV4799D,112 vs 74LV4799DB,118 |
935064350112 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOT-109, SO-16, Power Management Circuit | NXP Semiconductors | 74LV4799D,112 vs 935064350112 |
935064350118 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOT-109, SO-16, Power Management Circuit | NXP Semiconductors | 74LV4799D,112 vs 935064350118 |