-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G08 - Single 2-input AND gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4699
|
Newark | Ic, 2 Input And Gate, Xson6, Logic Family/Base Number:74Lvc1G08, Logic Type:And Gate, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Xson, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC1G08GM,132 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 920 |
|
$0.1020 / $0.4620 | Buy Now |
DISTI #
1727-74LVC1G08GM,132CT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4920 In Stock |
|
$0.0722 / $0.4300 | Buy Now |
DISTI #
74LVC1G08GM,132
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G08GM,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0777 | Buy Now |
DISTI #
771-LVC1G08GM132
|
Mouser Electronics | Logic Gates 74LVC1G08GM/SOT886/XSON6 RoHS: Compliant | 5000 |
|
$0.0720 / $0.4300 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0658 / $0.0731 | Buy Now |
|
Rochester Electronics | 74LVC1G08GM - AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.0644 / $0.0758 | Buy Now |
DISTI #
74LVC1G08GM,132
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G08GM,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1166 / $0.1304 | Buy Now |
DISTI #
74LVC1G08GM,132
|
Avnet Silica | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G08GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G08GM,132
|
EBV Elektronik | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G08GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G08GM,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G08GM,132
Nexperia
74LVC1G08 - Single 2-input AND gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G08GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G08GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08DRYRG4 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | 74LVC1G08GM,132 vs SN74LVC1G08DRYRG4 |
74LVC1G08GM | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | 74LVC1G08GM,132 vs 74LVC1G08GM |
NC7SZ08L6X-L22175 | TinyLogic UHS 2-Input AND Gate, 5000-REEL | onsemi | 74LVC1G08GM,132 vs NC7SZ08L6X-L22175 |
SN74LVC1G08DRY | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6 | Texas Instruments | 74LVC1G08GM,132 vs SN74LVC1G08DRY |
74LVC1G08GM,132 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | 74LVC1G08GM,132 vs 74LVC1G08GM,132 |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate@en-us SON 6-Pin | Nexperia | 74LVC1G08GM,132 vs 74LVC1G08GM,115 |
NC7SZ08L6X | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | 74LVC1G08GM,132 vs NC7SZ08L6X |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | 74LVC1G08GM,132 vs 74LVC1G08GM,115 |
74LVC1G08GM-Q100 | AND Gate | Nexperia | 74LVC1G08GM,132 vs 74LVC1G08GM-Q100 |
SN74LVC1G08QDRYRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G08GM,132 vs SN74LVC1G08QDRYRQ1 |