Part Details for 74LVC1G3157GM,132 by NXP Semiconductors
Overview of 74LVC1G3157GM,132 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74LVC1G3157GM,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G3157GM,132-ND
|
DigiKey | IC SWITCH SPDT X 1 10OHM 6XSON Min Qty: 2659 Container: Bulk MARKETPLACE PRODUCT |
60636 In Stock |
|
$0.1100 | Buy Now |
|
Quest Components | 56 |
|
$0.1260 / $0.4200 | Buy Now | |
|
Rochester Electronics | 74LVC1G3157GM - Single-Ended Multiplexer, 1 Func, 2 Channel, PBCC6 RoHS: Compliant Status: Active Min Qty: 1 | 60636 |
|
$0.0968 / $0.1139 | Buy Now |
Part Details for 74LVC1G3157GM,132
74LVC1G3157GM,132 CAD Models
74LVC1G3157GM,132 Part Data Attributes
|
74LVC1G3157GM,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G3157GM,132
NXP Semiconductors
74LVC1G3157 - 2-channel analog multiplexer/demultiplexer SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G3157GM,132
This table gives cross-reference parts and alternative options found for 74LVC1G3157GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G3157GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G3157GM,115 | 74LVC1G3157 - 10 Ohm single-pole double-throw analog switch@en-us SON 6-Pin | Nexperia | 74LVC1G3157GM,132 vs 74LVC1G3157GM,115 |
74LVC1G3157GM | Single-Ended Multiplexer | Nexperia | 74LVC1G3157GM,132 vs 74LVC1G3157GM |