-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G06-Q100 - Inverters with open-drain outputs@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3349
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G06GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
1727-74LVC2G06GW-Q100HTR-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0844 / $0.1088 | Buy Now |
DISTI #
74LVC2G06GW-Q100H
|
Avnet Americas | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G06GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 / $0.0879 | Buy Now |
DISTI #
771-74LVC2G06GWQ100H
|
Mouser Electronics | Inverters 74LVC2G06GW-Q100/SOT363/SC-88 RoHS: Compliant | 2799 |
|
$0.0840 / $0.3900 | Buy Now |
|
Future Electronics | Inverters with open-drain outputs RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0803 | Buy Now |
DISTI #
74LVC2G06GW-Q100H
|
Avnet Americas | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G06GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 / $0.0879 | Buy Now |
DISTI #
74LVC2G06GW-Q100H
|
Avnet Silica | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin TSSOP T/R (Alt: 74LVC2G06GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3938052
|
Farnell | IC, ANALOG SWITCH RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G06GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G06GW-Q100H
Nexperia
74LVC2G06-Q100 - Inverters with open-drain outputs@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.2 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G06GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G06GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G06GW | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G06GW-Q100H vs 74LVC2G06GW |
74LVC2G06GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | NXP Semiconductors | 74LVC2G06GW-Q100H vs 74LVC2G06GW |
U74LVC2G06G-AL6-R | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, LEAD FREE, SOT-363, 6 PIN | Unisonic Technologies Co Ltd | 74LVC2G06GW-Q100H vs U74LVC2G06G-AL6-R |
74LVC2G06GW,125 | 74LVC2G06 - Inverters with open-drain outputs@en-us | Nexperia | 74LVC2G06GW-Q100H vs 74LVC2G06GW,125 |
935299305125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G06GW-Q100H vs 935299305125 |