| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT1G02DBVR | Texas Instruments | $0.0470 | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs SN74AHCT1G02DBVR |
| 74AHCT1G02DBVRG4 | Texas Instruments | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs 74AHCT1G02DBVRG4 |
| TC7SET02F | Toshiba Electronic Devices & Storage Corporation | Check for Price | NOR Gate, AHCT/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs TC7SET02F |
| NC7ST02M5X | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs NC7ST02M5X |
| 74AHCT1G02DBVTG4 | Texas Instruments | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs 74AHCT1G02DBVTG4 |
| 74V1T02S | STMicroelectronics | Check for Price | NOR Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs 74V1T02S |
| NC7ST02M5 | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs NC7ST02M5 |
| TC7SET02F | Toshiba America Electronic Components | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1T02STR vs TC7SET02F |
Part Details for 74V1T02STR by STMicroelectronics
Results Overview of 74V1T02STR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V1T02STR Information
74V1T02STR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74V1T02STR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74V1T02STR Part Data Attributes
|
|
74V1T02STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1T02STR
STMicroelectronics
NOR Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| HTS Code | 8542.39.00.60 | |
| Family | 74v | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for 74V1T02STR
This table gives cross-reference parts and alternative options found for 74V1T02STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1T02STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.