| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FST3125DT | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs 74FST3125DT |
| SN74CBT3125CPWRE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs SN74CBT3125CPWRE4 |
| 74FST3125DTR2 | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs 74FST3125DTR2 |
| FSTU3125MTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs FSTU3125MTCX |
| SN74CBT3125PWG4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs SN74CBT3125PWG4 |
| SN74CBT3125PW | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs SN74CBT3125PW |
| PI5C3125LE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs PI5C3125LE |
| IDT74FST3125PG | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | 74V2T384CTR vs IDT74FST3125PG |
| FSTD3125MTC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs FSTD3125MTC |
| CBT3125PW,118 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74V2T384CTR vs CBT3125PW,118 |
Part Details for 74V2T384CTR by STMicroelectronics
Results Overview of 74V2T384CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V2T384CTR Information
74V2T384CTR by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74V2T384CTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74V2T384CTR Part Data Attributes
|
|
74V2T384CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V2T384CTR
STMicroelectronics
Bus Driver, 74V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SC-70 | |
| Package Description | Sot-323, 8 Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT323 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | 74v | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.09,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 1.5 Ns | |
| Propagation Delay (tpd) | 1.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for 74V2T384CTR
This table gives cross-reference parts and alternative options found for 74V2T384CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V2T384CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.