Part Details for 7513 by 3M
Results Overview of 7513 by 3M
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7513 Information
7513 by 3M is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66527-513LF | Amphenol Communications Solutions | 66527-513LF-GUIDE PIN CARD CONN | |
| 10135175-13110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 13 positions | |
| 68751-310LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Slimline Header, Through Hole, Vertical, Double Row, 4 Wall , End Latch, 10 Positions, 2.54mm (0.100in) Pitch. |