| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 75T201-IP | Silicon Systems Inc | Check for Price | DTMF Signaling Circuit, PDIP22 | 75T201-IP vs 75T201-IP |
Part Details for 75T201-IP by Texas Instruments
Results Overview of 75T201-IP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75T201-IP Information
75T201-IP by Texas Instruments is a Telecom Signaling Circuit.
Telecom Signaling Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 75T201-IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DTMF Signaling Circuit, PDIP22 | 3232 |
|
RFQ |
US Tariff Estimator: 75T201-IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
75T201-IP Part Data Attributes
|
|
75T201-IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
75T201-IP
Texas Instruments
DTMF Signaling Circuit, CMOS, PDIP22
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-22 | |
| Pin Count | 22 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T22 | |
| Length | 27.686 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Dtmf Signaling Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for 75T201-IP
This table gives cross-reference parts and alternative options found for 75T201-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75T201-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.