Part Details for 75X100X10TC-BX (ALTERNATE: 0075018285) by Dichtomatik
Overview of 75X100X10TC-BX (ALTERNATE: 0075018285) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75X100X10TC-BX (ALTERNATE: 0075018285)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73896012
|
RS | Oil Seal, 75mm ID, 100mm OD, 10mm Width, N701R Material | Dichtomatik 75x100x10tc-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2500 / $14.4100 | RFQ |