Part Details for 7604201EA by Motorola Semiconductor Products
Overview of 7604201EA by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7604201EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 |
|
$9.2768 / $13.9152 | Buy Now | |
|
Quest Components | 43 |
|
$10.2973 / $12.5237 | Buy Now |
Part Details for 7604201EA
7604201EA CAD Models
7604201EA Part Data Attributes:
|
7604201EA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
7604201EA
Motorola Semiconductor Products
Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; MIN OUTPUT PULSE WIDTH = 20NS | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 128 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7604201EA
This table gives cross-reference parts and alternative options found for 7604201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7604201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54LS221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | 7604201EA vs GD54LS221J |
74LS221B | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | 7604201EA vs 74LS221B |
7604201EX | Monostable Multivibrator, LS Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | 7604201EA vs 7604201EX |
54LS221F | Monostable Multivibrator, CDIP16 | Signetics | 7604201EA vs 54LS221F |
74LS221B | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | 7604201EA vs 74LS221B |
SN74LS221JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7604201EA vs SN74LS221JDS |
SN74LS221N | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | Texas Instruments | 7604201EA vs SN74LS221N |
SN74LS221JDS | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7604201EA vs SN74LS221JDS |
JM38510/31402BEA | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | 7604201EA vs JM38510/31402BEA |
SN74LS221JD | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7604201EA vs SN74LS221JD |