There are no models available for this part yet.
Overview of 76198 by Amphenol TPC Wire & Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76198 by Amphenol TPC Wire & Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4965-76198-ND
|
DigiKey | 16AWG/4C POWER CABLE 600V TC-ER Min Qty: 50 Container: Spool MARKETPLACE PRODUCT |
1186 In Stock |
|
$1.8682 / $2.1800 | Buy Now |