Part Details for 765-4504/100-000 by WAGO Innovative Connections
Results Overview of 765-4504/100-000 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
765-4504/100-000 Information
765-4504/100-000 by WAGO Innovative Connections is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136645-0411LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Housing, Single Row, 4 Positions, GW Compatible Nylon66, Natural Color. | |
| 68645-048 | Amphenol Communications Solutions | Shrouded Right Angle Header, Through Hole, Double row , 60 Positions, 2.54mm (0.100in) Pitch | |
| 68645-043 | Amphenol Communications Solutions | Shrouded Right Angle Header, Through Hole, Double row , 34 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 765-4504/100-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AJ8402
|
Newark | 4-Port-Io Link Master Class B, Ethernet/Ip, Dc 24 V/2.0 A, 4Xm12 Connection, Slimline |Wago 765-4504/100-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$912.9600 / $1,047.7600 | Buy Now |
|
DISTI #
2946-765-4504/100-000-ND
|
DigiKey | 4-PORT-IO LINK MASTER CLASS B, E Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,031.6200 | Buy Now |
|
|
Onlinecomponents.com | 4-Port-IO Link Master Class B - EtherNet/IP - DC 24 V / 2.0 A - 4xM12 connection - SlimLine COO: Germany RoHS: Compliant | 0 |
|
$816.9600 / $850.9900 | Buy Now |