Datasheets
766087393DTR13 by: CTS Corporation

Array/Network Resistor, R-2r Ladder, 0.9W, 50V, 100ppm/Cel, Surface Mount, 1519

Part Details for 766087393DTR13 by CTS Corporation

Results Overview of 766087393DTR13 by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

766087393DTR13 Information

766087393DTR13 by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

766087393DTR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

766087393DTR13 Part Data Attributes

766087393DTR13 CTS Corporation
Buy Now Datasheet
Compare Parts:
766087393DTR13 CTS Corporation Array/Network Resistor, R-2r Ladder, 0.9W, 50V, 100ppm/Cel, Surface Mount, 1519
Part Life Cycle Code Obsolete
Reach Compliance Code Unknown
ECCN Code EAR99
Element Power Dissipation 0.12 W
First Element Resistance 39000 Ω
Mounting Feature Surface Mount
Network Type R-2r Ladder
Number of Elements 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Min -55 °C
Package Shape Rectangular Package
Package Style Smt
Packing Method Tr, 13 Inch
Rated Power Dissipation (P) 0.9 W
Rated Temperature 25 °C
Resistor Type Array/Network Resistor
Size Code 1519
Surface Mount Yes
Temperature Coefficient 100 Ppm/°C
Terminal Shape Gull Wing
Working Voltage 50 V

Alternate Parts for 766087393DTR13

This table gives cross-reference parts and alternative options found for 766087393DTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766087393DTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
766087393DTR7 CTS Corporation Check for Price Array/Network Resistor, R-2r Ladder, 0.9W, 50V, 100ppm/Cel, Surface Mount, 1519 766087393DTR13 vs 766087393DTR7
Part Number Manufacturer Composite Price Description Compare
766087393DSP CTS Corporation Check for Price Array/Network Resistor, R-2r Ladder, 0.9W, 50V, 100ppm/Cel, Surface Mount, 1519 766087393DTR13 vs 766087393DSP
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 766087393DTR13 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 766087393DTR13 by CTS Corporation

Select Manufacturer
Which Manufacturer of 766087393DTR13 would you like to use for your alert(s)?
  • Please alert me when 766087393DTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 766087393DTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 766087393DTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 766087393DTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 766087393DTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 766087393DTR13 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: