Part Details for 766163391GP by CTS Corporation
Results Overview of 766163391GP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
766163391GP Information
766163391GP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 766163391GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
766-163-R390P-ND
|
DigiKey | RES ARRAY 8 RES 390 OHM 16SOIC Min Qty: 833 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7214 | Buy Now |
|
DISTI #
766163391GP
|
Avnet Americas | Resistor, Network, 390 Ohm, ? 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766163391GP) COO: Malaysia RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5360 / $1.5680 | Buy Now |
|
DISTI #
774-766163391GP
|
Mouser Electronics | Resistor Networks & Arrays 390ohms 16Pin 2% Isolated RoHS: Compliant | 488 |
|
$1.7200 / $4.9600 | Buy Now |
|
|
Onlinecomponents.com | 15 Resistor Isolated Network - 390 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg COO: Malaysia RoHS: Compliant | 0 |
|
$1.6000 / $2.3300 | Buy Now |
|
DISTI #
766163391GP
|
Avnet Abacus | Resistor Network 390 Ohm 2 18 W 8 Resistors Isolated SMD DIP Gull Wing Surface Mount Thick Film (Alt: 766163391GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 766163391GP
766163391GP CAD Models
766163391GP Part Data Attributes
|
|
766163391GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163391GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 390ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.16 W | |
| First Element Resistance | 390 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.55 Mm | |
| Package Length | 9.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.9 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 1.2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 390 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 390 Ω | |
| Size Code | 1539 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Gull Wing | |
| Tolerance | 2% | |
| Working Voltage | 50 V |
766163391GP Frequently Asked Questions (FAQ)
-
CTS Corporation provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and reduce electromagnetic interference (EMI).
-
The 766163391GP has a maximum operating temperature range. Ensure proper thermal management by providing adequate heat dissipation mechanisms, such as thermal vias, heat sinks, or thermal interface materials, to prevent overheating and ensure reliable operation.
-
CTS Corporation may provide specific soldering and assembly guidelines in their documentation. Follow these recommendations to ensure reliable connections, minimize defects, and prevent damage to the component during the assembly process.
-
CTS Corporation may offer troubleshooting guides or application notes that provide guidance on identifying and resolving common issues, such as signal integrity problems, power supply issues, or component failures. Consult these resources or contact their technical support for assistance.
-
The 766163391GP may require specific EMI shielding or filtering to ensure compliance with regulatory requirements and prevent electromagnetic interference. Consult the datasheet, application notes, or CTS Corporation's technical support for guidance on EMI mitigation strategies.