-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,RECPT,266,ASSY,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5583
|
Newark | Mict, recpt,266,assy, pdni Rohs Compliant: No |Amp Te Connectivity 767054-7 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
767054-7
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 767054-7) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-767054-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,RECPT,266 ASSY,PDNI RoHS: Compliant | 0 |
|
$117.0100 / $128.2400 | Order Now |
|
Onlinecomponents.com | MICT,RECPT,266,ASSY,PDNI |
15 Partner Stock |
|
$123.7100 / $156.9800 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 266 Contacts, Pin, 0.025 Pitch | 177 |
|
$86.0265 / $106.5090 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 266 Contacts, Pin, 0.025 Pitch | 8 |
|
$74.5250 / $77.5060 | Buy Now |
|
Master Electronics | MICT,RECPT,266,ASSY,PDNI |
15 Partner Stock |
|
$123.7100 / $156.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767054-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767054-7
TE Connectivity
MICT,RECPT,266,ASSY,PDNI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICTOR, POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.24 inch | |
Body Length | 4 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 266 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S266P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 7 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 273 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 767054-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767054-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767094-7 | MICT,RECPT,266,ASY,PDNI,EXTD | TE Connectivity | 767054-7 vs 5767094-7 |
5767089-7 | MICTOR,R/A,RECPT,.093,266,ASY | TE Connectivity | 767054-7 vs 5767089-7 |
5767061-7 | MICT,RECPT,266,ASSY,093,PDNI | TE Connectivity | 767054-7 vs 5767061-7 |
767143-7 | MICT,R/A,RCPT,266,ASY,062,30AU | TE Connectivity | 767054-7 vs 767143-7 |
5767095-7 | MICT,REC,EXT,266,ASY,PDNI,025 | TE Connectivity | 767054-7 vs 5767095-7 |
767081-7 | MICT,REC,266,ASY,PDNI,BARBLESS | TE Connectivity | 767054-7 vs 767081-7 |