| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 768145500APSP | CTS Corporation | Check for Price | Array/Network Resistor, Terminator, 2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | 768145500AGPSP vs 768145500APSP |
Part Details for 768145500AGPSP by CTS Corporation
Results Overview of 768145500AGPSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
768145500AGPSP Information
768145500AGPSP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
768145500AGPSP Part Data Attributes
|
|
768145500AGPSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768145500AGPSP
CTS Corporation
Array/Network Resistor, Terminator, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Dual Terminator | |
| Element Power Dissipation | 0.15 W | |
| First Element Resistance | 81 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Terminator | |
| Number of Elements | 2 | |
| Number of Functions | 12 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 25 °C | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 130 Ω | |
| Size Code | 2239 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper - With Nickel Barrier | |
| Terminal Shape | Gull Wing | |
| Tolerance | 2% | |
| Working Voltage | 50 V |
Alternate Parts for 768145500AGPSP
This table gives cross-reference parts and alternative options found for 768145500AGPSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768145500AGPSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.