Part Details for 768167393DPSP by CTS Corporation
Results Overview of 768167393DPSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
768167393DPSP Information
768167393DPSP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 768167393DPSP
768167393DPSP CAD Models
768167393DPSP Part Data Attributes
|
|
768167393DPSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768167393DPSP
CTS Corporation
Array/Network Resistor, R-2r Ladder, 2.3W, 50V, 100ppm/Cel, Surface Mount, 2244
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Element Power Dissipation | 0.15 W | |
| First Element Resistance | 39000 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | R-2r Ladder | |
| Number of Elements | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 2.3 W | |
| Rated Temperature | 25 °C | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 2244 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper - With Nickel Barrier | |
| Terminal Shape | Gull Wing | |
| Working Voltage | 50 V |
Alternate Parts for 768167393DPSP
This table gives cross-reference parts and alternative options found for 768167393DPSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768167393DPSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 768167393DPTR13 | CTS Corporation | Check for Price | Array/Network Resistor, R-2r Ladder, 2.3W, 39000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | 768167393DPSP vs 768167393DPTR13 |