Part Details for 768167393DSP by CTS Corporation
Results Overview of 768167393DSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
768167393DSP Information
768167393DSP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
768167393DSP Part Data Attributes
|
|
768167393DSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768167393DSP
CTS Corporation
Array/Network Resistor, R-2r Ladder, 2.3W, 50V, 100ppm/Cel, Surface Mount, 2244
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Element Power Dissipation | 0.15 W | |
| First Element Resistance | 39000 Ω | |
| JESD-609 Code | e2 | |
| Mounting Feature | Surface Mount | |
| Network Type | R-2r Ladder | |
| Number of Elements | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 2.3 W | |
| Rated Temperature | 25 °C | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 2244 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Silver (Sn96ag4) - With Nickel (Ni) Barrier | |
| Terminal Shape | Gull Wing | |
| Working Voltage | 50 V |