Part Details for 769D256X0050A2 by Vishay Intertechnologies
Overview of 769D256X0050A2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769D256X0050A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769D256X0050A2
|
Avnet Americas | Cap Tant Wet 25uF 50V 20% (4.9 X 13.6mm) Axial Plastic Tray - Bulk (Alt: 769D256X0050A2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
769D256X0050A2
|
Avnet Americas | Cap Tant Wet 25uF 50V 20% (4.9 X 13.6mm) Axial Plastic Tray - Bulk (Alt: 769D256X0050A2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 769D256X0050A2
769D256X0050A2 CAD Models
769D256X0050A2 Part Data Attributes:
|
769D256X0050A2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
769D256X0050A2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.9 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 13.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Series | 769D | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |