Part Details for 769D476X0075B2 by Vishay Intertechnologies
Overview of 769D476X0075B2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769D476X0075B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769D476X0075B2
|
Avnet Americas | Cap Tant Wet 47uF 75V 20% (7.2 X 18.4mm) Axial Plastic Tray - Bulk (Alt: 769D476X0075B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 769D476X0075B2
769D476X0075B2 CAD Models
769D476X0075B2 Part Data Attributes:
|
769D476X0075B2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
769D476X0075B2
Vishay Intertechnologies
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.2 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.0035 mA | |
Length | 18.4 mm | |
Manufacturer Series | 769D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 260 mA | |
Series | 769D | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |