There are no models available for this part yet.
Overview of 77.01.9.024.9125 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 |
Price & Stock for 77.01.9.024.9125 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK0496
|
Newark | Din-Rail Ssr 7A - 85 140V Dc - 4 32 V Dc Input Rohs Compliant: Yes |Finder 77.01.9.024.9125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1200 / $81.9400 | Buy Now | |
DISTI #
76AC0283
|
Newark | Solid State Relay, 2.5A, 43-140Vdc, Contact Configuration:Spst-No, Load Current:2.5A, Operating Voltage Max:36Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:4Vdc, Control Voltage Rohs Compliant: Yes |Finder 77.01.9.024.9125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7900 / $74.9100 | Buy Now | |
DISTI #
2066-77.01.9.024.9125-ND
|
DigiKey | SSR RELAY SPST-NO 7A 43-140V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$63.0088 / $79.8100 | Buy Now | |
DISTI #
71710743
|
RS | Solid State Relay, 24 VDC, SPST-NO, 7A/125VDC, DC Switching, 77 Series | Finder 77.01.9.024.9125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$64.4900 / $80.6100 | Buy Now | |
DISTI #
77.01.9.024.9125
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 15A, 43÷140VDC, 77.01, IP20 Min Qty: 1 | 5 |
|
$55.2400 / $63.1400 | Buy Now |
CAD Models for 77.01.9.024.9125 by FINDER SpA
Part Data Attributes for 77.01.9.024.9125 by FINDER SpA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|