Part Details for 770-013810 by Glenair Inc
Overview of 770-013810 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138108-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Power 2x2, 6mm pitch, Right Angle Header, 17.7mm Height with 3mm extended height. | |
10138102-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 21 column, 27.5mm. | |
10138102-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 2-pair, 21 column, 7.5mm Plug Height. |
Price & Stock for 770-013810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE770-013810
|
Interstate Connecting Components | HEAT SHRINK TRANSITION | 0 |
|
Buy Now |