Datasheets
packagee
7704602CX by:
Texas Instruments

NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14

Part Details for 7704602CX by Texas Instruments

Results Overview of 7704602CX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

7704602CX Information

7704602CX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for 7704602CX

Part # Distributor Description Stock Price Buy
Vyrian NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 9599
RFQ

US Tariff Estimator: 7704602CX by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

7704602CX
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

7704602CX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7704602CX Part Data Attributes

7704602CX Texas Instruments
Buy Now Datasheet
Compare Parts:
7704602CX Texas Instruments NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
Part Life Cycle Code Active
Part Package Code DIP
Package Description Ceramic, Dip-14
Pin Count 14
HTS Code 8542.39.00.60
Family 4000/14000/40000
JESD-30 Code R-GDIP-T14
Length 19.56 Mm
Logic IC Type Nand Gate
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Propagation Delay (tpd) 380 Ns
Qualification Status Qualified
Screening Level Mil-Prf-38535
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Military
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for 7704602CX

This table gives cross-reference parts and alternative options found for 7704602CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704602CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
7704601CX QP Semiconductor Check for Price NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 7704602CX vs 7704601CX
Part Number Manufacturer Composite Price Description Compare
CD4093BFX Harris Semiconductor Check for Price NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 7704602CX vs CD4093BFX
MC14001BALD Motorola Semiconductor Products Check for Price NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 7704602CX vs MC14001BALD
SCL4012BC R & E International Inc Check for Price NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 7704602CX vs SCL4012BC
5962R9582605VCX Harris Semiconductor Check for Price NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 7704602CX vs 5962R9582605VCX
MC14001BCLDS Motorola Semiconductor Products Check for Price NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 7704602CX vs MC14001BCLDS
M38510/05003BCA National Semiconductor Corporation Check for Price NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 7704602CX vs M38510/05003BCA
CD4012BCJ Texas Instruments Check for Price NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 7704602CX vs CD4012BCJ
7901301CX National Semiconductor Corporation Check for Price NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 7704602CX vs 7901301CX
M38510/05003BCX Motorola Semiconductor Products Check for Price NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 7704602CX vs M38510/05003BCX
HEF4093BPN NXP Semiconductors Check for Price NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 7704602CX vs HEF4093BPN
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7704602CX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7704602CX by Texas Instruments

Select Manufacturer
Which Manufacturer of 7704602CX would you like to use for your alert(s)?
  • Please alert me when 7704602CX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7704602CX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7704602CX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7704602CX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7704602CX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7704602CX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: