Part Details for 7705201EC by Maxim Integrated Products
Overview of 7705201EC by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7705201EC
7705201EC CAD Models
7705201EC Part Data Attributes
|
7705201EC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
7705201EC
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7705201EC
This table gives cross-reference parts and alternative options found for 7705201EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7705201EX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 7705201EC vs 7705201EX |
DG508AAK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EC vs DG508AAK |
DG508ABK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EC vs DG508ABK |
DG508ACK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 7705201EC vs DG508ACK |
7705201EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | 7705201EC vs 7705201EX |
DG508AAK/883B | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EC vs DG508AAK/883B |