-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | SMD VERSION HI1-0548 | 142 |
|
RFQ | |
DISTI #
7705202EA
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin CDIP (Alt: 7705202EA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7705202EA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7705202EA
Renesas Electronics Corporation
Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | F16.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.5326 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 7705202EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705202EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-548/883 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 7705202EA vs HI1-548/883 |
MAX378CPE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | 7705202EA vs MAX378CPE |
MAX378EPE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 7705202EA vs MAX378EPE+ |
MAX358MJE/883B | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 7705202EA vs MAX358MJE/883B |
MAX358MJE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 7705202EA vs MAX358MJE |
MAX378CJE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705202EA vs MAX378CJE |
7705202EX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | 7705202EA vs 7705202EX |
MAX358MJE/883B | Fault-Protected Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 7705202EA vs MAX358MJE/883B |
MAX378MJE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705202EA vs MAX378MJE |
MAX378CPE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | 7705202EA vs MAX378CPE+ |